The FDD6035AL is a N-CHANNEL MOSFET with a breakdown voltage of 30V and a continuous drain current of 46A. It has a drain to source resistance of 12mR and a power dissipation of 3.3W. The device is packaged in a TO-252AA package and is available in quantities of 2500. It is RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Onsemi FDD6035AL technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.3W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6035AL to view detailed technical specifications.
No datasheet is available for this part.