
N-Channel PowerTrench® MOSFET, 20V Drain-Source Voltage (Vdss), 21A Continuous Drain Current (ID), and 32mΩ Drain-to-Source Resistance (Rds On Max). This surface-mount component features a TO-252 package, 1.6W Max Power Dissipation, and operates within a temperature range of -55°C to 175°C. It is RoHS compliant and supplied in a 2500-piece tape and reel.
Onsemi FDD6530A technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 2.39mm |
| Input Capacitance | 710pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 33W |
| Rds On Max | 32mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 20V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6530A to view detailed technical specifications.
No datasheet is available for this part.
