
N-Channel PowerTrench® MOSFET, a single-element surface mount transistor with a 30V drain-source breakdown voltage and 21A continuous drain current. Features a low 35mΩ maximum drain-source on-resistance at a nominal gate-source voltage of 1.7V. Operates within a temperature range of -55°C to 175°C with a maximum power dissipation of 28W. Packaged in a TO-252 case, this RoHS compliant component offers fast switching speeds with turn-on delay time of 5ns and fall time of 13ns.
Onsemi FDD6630A technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 35MR |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 462pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28W |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 28W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 30V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6630A to view detailed technical specifications.
No datasheet is available for this part.
