
The FDD6632 is a 30V, 9A N-CHANNEL MOSFET available in a TO-252-3 package. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 175°C. The device has a maximum power dissipation of 15W and is RoHS compliant. It is part of the UltraFET series and has a fall time of 23ns and a turn-off delay time of 10ns.
Onsemi FDD6632 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 255pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 15W |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 10ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
