
P-Channel MOSFET, -35V Vds, 11.6mΩ Rds On, 55A Continuous Drain Current. Features PowerTrench® technology for high performance, with a TO-252-3 (DPAK) surface mount package. Operating temperature range from -55°C to 175°C, 68W max power dissipation. AEC-Q101 qualified, RoHS compliant, supplied on 2500-piece tape and reel.
Onsemi FDD6637-F085 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Breakdown Voltage | -35V |
| Drain to Source Resistance | 11.6mR |
| Drain to Source Voltage (Vdss) | 35V |
| Element Configuration | Single |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 2.37nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 11.6mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6637-F085 to view detailed technical specifications.
No datasheet is available for this part.