
N-Channel MOSFET, 30V Vds, 8mΩ Rds(on), 66A continuous drain current. Features a 1.8V nominal gate-source voltage for logic-level operation. Surface mount DPAK package with 19ns fall time and 29ns turn-off delay. Maximum power dissipation of 3.2W, operating temperature range of -55°C to 175°C. RoHS compliant.
Onsemi FDD6670A technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 66A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8MR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.755nF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 30V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6670A to view detailed technical specifications.
No datasheet is available for this part.
