
N-channel MOSFET, surface mount, TO-252 package. Features 30V drain-source breakdown voltage and 65A continuous drain current. Offers low 8.2mΩ drain-source resistance at a nominal Vgs of 1.2V. Operates with a 12V gate-source voltage, exhibiting a 29ns fall time and 69ns turn-off delay. RoHS compliant with a maximum power dissipation of 70W.
Onsemi FDD6672A technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 65A |
| Current Rating | 65A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 5.07nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.2W |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 69ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6672A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
