
The FDD6680A is a surface mount N-CHANNEL Power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 60W and a continuous drain current of 56A. The device is packaged in a TO-252 package and is RoHS compliant. It has a threshold voltage of 1.8V and a drain to source breakdown voltage of 30V.
Onsemi FDD6680A technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.425nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| Rds On Max | 9.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6680A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
