
N-Channel PowerTrench® SyncFET™ MOSFET, 30V Vds, 55A continuous drain current, and 10.5mΩ Rds On. Features a 1.4V nominal Vgs, 1.2nF input capacitance, and 10ns turn-on delay. This surface mount device, packaged in TO-252AA, offers a maximum power dissipation of 60W and operates from -55°C to 150°C. RoHS compliant and lead-free.
Onsemi FDD6680AS technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 55A |
| Current Rating | 55A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Vgs | 1.4V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 10.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.4V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 30V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6680AS to view detailed technical specifications.
No datasheet is available for this part.
