Onsemi FDD6680S technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 14ns |
| Forward Current | 4.4A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6680S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.