
P-Channel PowerTrench® MOSFET, surface mount, TO-252 package. Features 30V drain-source voltage, 20mΩ drain-source on-resistance, and a continuous drain current of 11A. Rated for -40A current and 52W power dissipation, with operating temperatures from -55°C to 175°C. Includes 21ns fall time and 17ns turn-on delay time. RoHS compliant.
Onsemi FDD6685 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | -40A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 20MR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 2.39mm |
| Input Capacitance | 1.715nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -1.8V |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | -30V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6685 to view detailed technical specifications.
No datasheet is available for this part.
