
The FDD6690S is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 40A and a drain to source breakdown voltage of 30V. The device features a drain to source resistance of 16mR and a power dissipation of 50W. It is packaged in a TO-252 case and is available on tape and reel.
Onsemi FDD6690S technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 16mR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 34ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDD6690S to view detailed technical specifications.
No datasheet is available for this part.