
N-Channel PowerTrench® MOSFET, TO-252 3L (DPAK) surface mount component featuring 25V drain-source breakdown voltage and 27A continuous drain current. Offers low on-resistance of 3.2mΩ at a 10V gate-source voltage. Operates across a wide temperature range of -55°C to 175°C with a maximum power dissipation of 65W. Packaged in a 2500-piece tape and reel, this RoHS compliant device is ideal for power management applications.
Onsemi FDD6760A technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 6MR |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.17nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Rds On Max | 3.2mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6760A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
