
N-Channel Power MOSFET, 25V Vds, 16.4A Continuous Drain Current, and 8.6mΩ Rds On. This silicon, metal-oxide semiconductor FET features a DPAK surface-mount package with dimensions of 6.73mm length, 6.22mm width, and 2.39mm height. It offers a maximum power dissipation of 32.6W and operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 7ns turn-on delay, 3ns fall time, and 16ns turn-off delay, with an input capacitance of 1.235nF. This RoHS compliant component is lead-free and supplied on tape and reel.
Onsemi FDD6780A technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 16.4A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 8.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 8.6MR |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.235nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Rds On Max | 8.6mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6780A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
