Onsemi FDD6782A technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.065nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Rds On Max | 10.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6782A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
