
N-Channel Power MOSFET featuring 200V drain-to-source breakdown voltage and 4.5A continuous drain current. Surface mountable in a DPAK package, this UniFET™ offers a maximum drain-to-source on-resistance of 800mΩ. Key switching characteristics include a 12.8ns fall time and 8.3ns turn-on delay. Operating temperature range spans from -55°C to 150°C with a maximum power dissipation of 40W.
Onsemi FDD6N20TM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 800mR |
| Element Configuration | Single |
| Fall Time | 12.8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 230pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 800mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 8.3ns |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD6N20TM to view detailed technical specifications.
No datasheet is available for this part.
