N-Channel Power MOSFET, UniFET™ series, featuring 200V drain-source breakdown voltage and 5A continuous drain current. Offers a maximum drain-source on-resistance of 690mΩ. Designed for surface mounting in a DPAK package, this single-element transistor operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 43W. Key electrical characteristics include a 5V threshold voltage and typical switching times of 9ns turn-on and 10ns fall time.
Onsemi FDD7N20TM technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 690mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 690mR |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.39mm |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 43W |
| Radiation Hardening | No |
| Rds On Max | 690mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD7N20TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
