Onsemi FDD8426H technical specifications.
| Package/Case | TO-252-5 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 7.5ns |
| FET Type | N and P-Channel |
| Input Capacitance | 2.735nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 65W |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 32ns |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8426H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
