
N-Channel MOSFET, 40V Drain-Source Voltage, 5.2mΩ Max Drain-Source On Resistance, and 50A Continuous Drain Current. Features a 153W Max Power Dissipation, 175°C Max Operating Temperature, and a TO-252 surface mount package. Includes 12ns Turn-On Delay Time, 48ns Turn-Off Delay Time, and 51ns Reverse Recovery Time. RoHS compliant and Lead Free.
Onsemi FDD8444 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 145A |
| Current | 50A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5.2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 5.2MR |
| Dual Supply Voltage | 40V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 6.195nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 153W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 153W |
| Radiation Hardening | No |
| Rds On Max | 5.2mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 51ns |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 12ns |
| Voltage | 40V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8444 to view detailed technical specifications.
No datasheet is available for this part.
