
N-Channel MOSFET, featuring 40V Drain to Source Breakdown Voltage and 5.2mR Drain to Source Resistance (Rds On Max). This surface mount component offers a continuous drain current of 145A and a maximum power dissipation of 153W. Designed for automotive applications and AEC-Q101 qualified, it operates within a temperature range of -55°C to 175°C. The TO-252AA package facilitates efficient thermal management, with a typical fall time of 15ns and turn-on delay time of 12ns.
Onsemi FDD8444-F085 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 145A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5.2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.195nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 153W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 153W |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8444-F085 to view detailed technical specifications.
No datasheet is available for this part.
