Onsemi FDD8444L technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 19.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.53nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 153W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 153W |
| Radiation Hardening | No |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 18.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8444L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
