
N-Channel MOSFET, 40V Vds, 16A ID, 5.2mΩ Rds(on). Features TO-252 DPAK surface mount package, 153W power dissipation, and 175°C max operating temperature. Designed for automotive applications with AEC-Q101 qualification. Includes 19.2ns fall time and 42ns turn-off delay.
Onsemi FDD8444L-F085 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5.2R |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 19.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.53nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 153W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 153W |
| Radiation Hardening | No |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 18.7ns |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8444L-F085 to view detailed technical specifications.
No datasheet is available for this part.
