
N-Channel Power Trench® MOSFET featuring 40V drain-source breakdown voltage and 6.7mΩ maximum drain-source on-resistance. This single element MOSFET supports a continuous drain current of 16.4A and a maximum gate-source voltage of 20V. Designed for surface mounting in a TO-252-3 package, it operates from -55°C to 150°C with a maximum power dissipation of 3.1W. The component exhibits a typical fall time of 5ns and turn-on delay time of 11ns, with a turn-off delay time of 37ns. Packaged on a 2500-piece tape and reel, this RoHS compliant device is lead-free.
Onsemi FDD8453LZ technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 16.4A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 6.7mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 6.7MR |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 3.515nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 6.7mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8453LZ to view detailed technical specifications.
No datasheet is available for this part.