N-channel MOSFET, 100V Vdss, 15.3A continuous drain current, and 75mΩ Rds On. Features include a DPAK surface mount package, 42W max power dissipation, and a maximum operating temperature of 150°C. This component offers fast switching with an 8ns fall time, 17ns turn-on delay, and 27ns turn-off delay. Packaged on a 2500-piece tape and reel, it is RoHS compliant.
Onsemi FDD850N10LD technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 15.3A |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.465nF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD850N10LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.