
N-Channel MOSFET, 100V Drain to Source Voltage (Vdss), 36A Continuous Drain Current (ID), and 24mΩ Max Rds On. Features a 3.1V Threshold Voltage, 1.035nF Input Capacitance, and 2.9ns Fall Time. This single-element, surface-mount device operates from -55°C to 150°C with a Max Power Dissipation of 62W. Packaged in TO-252 on a 2500-piece tape and reel, it is RoHS compliant.
Onsemi FDD86102 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 2.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.035nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3.1V |
| Turn-Off Delay Time | 13.4ns |
| Turn-On Delay Time | 7.6ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD86102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
