
N-Channel MOSFET, 150V Drain-Source Voltage (Vdss), 50A Continuous Drain Current (ID), and 22mΩ Rds On Max. Features a DPAK surface mount package with 132W Power Dissipation and a maximum operating temperature of 150°C. Offers 4ns Fall Time and 11.2ns Turn-On Delay Time. RoHS compliant and Lead Free.
Onsemi FDD86250 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 45MR |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.11nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 132W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 132W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.9V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11.2ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD86250 to view detailed technical specifications.
No datasheet is available for this part.
