
N-Channel MOSFET, 80V Drain-Source Voltage, 37A Continuous Drain Current, 23mΩ Drain-Source Resistance. Features Shielded Gate PowerTrench® technology, 62W Max Power Dissipation, and a TO-252 surface mount package. Operates from -55°C to 150°C, with 7.6ns turn-on delay and 2.9ns fall time. Supplied in 2500-piece tape and reel packaging.
Onsemi FDD86326 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 37A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 80V |
| Element Configuration | Single |
| Fall Time | 2.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.035nF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62W |
| Mount | Surface Mount |
| Nominal Vgs | 3.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 62W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3.1V |
| Turn-Off Delay Time | 13.4ns |
| Turn-On Delay Time | 7.6ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD86326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
