N-Channel PowerTrench® MOSFET featuring 80V drain-source voltage and 90A continuous drain current. Offers a low on-resistance of 7.9mΩ at a 10V gate-source voltage. Designed for high-efficiency power switching applications, this component operates across a wide temperature range from -55°C to 175°C. Encased in a TO-252AA package, it utilizes a single terminal position for simplified integration.
Onsemi FDD86369 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDD86369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.