
N-Channel MOSFET, DPAK package, 40V drain-source breakdown voltage, 9mΩ drain-source on-resistance, and 42A continuous drain current. Features include a 2ns fall time, 8ns turn-on delay, and 19ns turn-off delay. This surface-mount component operates from -55°C to 150°C with a maximum power dissipation of 43W. RoHS compliant and lead-free.
Onsemi FDD8647L technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 13MR |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.64nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8647L to view detailed technical specifications.
No datasheet is available for this part.
