
N-Channel PowerTrench® MOSFET featuring 25V drain-source breakdown voltage and 35A continuous drain current. Offers a low 8.5mΩ maximum drain-source on-resistance. Designed for surface mounting in a TO-252 package, this single-element transistor operates from -55°C to 175°C with a 50W maximum power dissipation. Includes fast switching characteristics with a 7ns turn-on delay and 24ns fall time. RoHS compliant and lead-free.
Onsemi FDD8780 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 8.5MR |
| Element Configuration | Single |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.44nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 25V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8780 to view detailed technical specifications.
No datasheet is available for this part.
