N-Channel PowerTrench® MOSFET, 25V Drain-Source Breakdown Voltage, 35A Continuous Drain Current, 11mΩ Max Drain-Source On-Resistance. Surface mount DPAK package with 50W maximum power dissipation. Features 7ns turn-on delay and 14ns fall time, operating from -55°C to 175°C. RoHS compliant and lead-free.
Onsemi FDD8782 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 11MR |
| Element Configuration | Single |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.22nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 25V |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8782 to view detailed technical specifications.
No datasheet is available for this part.
