
N-Channel PowerTrench® MOSFET, 25V Drain-Source Voltage (Vdss) and 35A Continuous Drain Current (ID). Features low 5.7mΩ Drain-Source On-Resistance (Rds On Max) and 4.5mΩ Drain to Source Resistance. Operates with a 20V Gate to Source Voltage (Vgs) and offers a maximum power dissipation of 88W. This surface mount component is packaged in TO-252-3, with dimensions of 6.73mm length, 6.22mm width, and 2.39mm height. RoHS compliant and lead-free, it is supplied on a 2500-REEL tape and reel.
Onsemi FDD8796 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 5.7MR |
| Element Configuration | Single |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.61nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 88W |
| Radiation Hardening | No |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 99ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8796 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.