N-Channel MOSFET, 30V Drain-Source Voltage (Vdss), 116A Continuous Drain Current (ID), and 5.1mΩ Drain-Source On-Resistance (Rds On). Features include a 110W maximum power dissipation, 2.99nF input capacitance, and fast switching times with a 9ns turn-on delay and 37ns fall time. This surface-mount component operates from -55°C to 175°C and is supplied in a TO-252-3 package on a 2500-piece tape and reel. RoHS compliant and lead-free.
Onsemi FDD8874 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 116A |
| Current Rating | 116A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.99nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 5.1mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 30V |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8874 to view detailed technical specifications.
No datasheet is available for this part.
