
N-Channel MOSFET, PowerTrench® series, featuring 30V drain-source breakdown voltage and 73A continuous drain current. Offers low on-resistance of 8.2mΩ at 10Vgs. Surface mountable in a TO-252AA package, this component boasts a maximum power dissipation of 70W and operates across a wide temperature range from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 8ns and fall time of 37ns. Packaged on a 2500-piece tape and reel, it is lead-free and RoHS compliant.
Onsemi FDD8876 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 73A |
| Current Rating | 73A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 8.2mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 30V |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8876 to view detailed technical specifications.
No datasheet is available for this part.