
N-Channel MOSFET featuring 30V drain-source breakdown voltage and a continuous drain current of 58A. This surface-mount device offers a low drain-source on-resistance of 9mΩ. It operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 55W. The component is packaged in a DPAK for tape and reel distribution, with a threshold voltage of 2.5V and input capacitance of 1.26nF.
Onsemi FDD8880 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 58A |
| Current Rating | 58A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9MR |
| Element Configuration | Single |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.26nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 30V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
