
N-Channel PowerTrench® MOSFET, 30V Vdss, 55A continuous drain current, and 11.5mΩ Rds On. This surface mount device features a DPAK package, 55W maximum power dissipation, and operates from -55°C to 175°C. Key electrical characteristics include 1.26nF input capacitance, 8ns turn-on delay, and 40ns turn-off delay. RoHS compliant and lead-free.
Onsemi FDD8882 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 55A |
| Current Rating | 55A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.26nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 55W |
| Radiation Hardening | No |
| Rds On Max | 11.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 30V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8882 to view detailed technical specifications.
No datasheet is available for this part.
