
N-Channel MOSFET, 30V Vds, 94A continuous drain current, and 5.7mΩ Rds On. This surface mount component features a TO-252AA package, 80W power dissipation, and a threshold voltage of 2.5V. It offers fast switching with a 9ns turn-on delay and 53ns turn-off delay, operating from -55°C to 150°C. RoHS compliant and lead-free.
Onsemi FDD8896 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 94A |
| Current Rating | 94A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5.7MR |
| Element Configuration | Single |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.525nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Rds On Max | 5.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 30V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8896 to view detailed technical specifications.
No datasheet is available for this part.
