
N-Channel MOSFET, 30V Drain-Source Voltage (Vdss), 5.7mΩ Max Drain-Source On-Resistance (Rds On Max), and 17A Continuous Drain Current (ID). This surface mount component features a TO-252AA package, 80W Max Power Dissipation, and operates within a temperature range of -55°C to 175°C. It offers fast switching characteristics with a 9ns Turn-On Delay Time and 41ns Fall Time. Designed for automotive applications and AEC-Q101 qualified, it is supplied in tape and reel packaging with 2500 units per reel.
Onsemi FDD8896-F085 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.525nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8896-F085 to view detailed technical specifications.
No datasheet is available for this part.
