
The FDD8896_NBSW006 is a N-CHANNEL Power MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a drain to source breakdown voltage of 30V and a continuous drain current of 94A. The device is packaged in a TO-252-3 package and is designed for surface mount applications. The FDD8896_NBSW006 has a maximum power dissipation of 80W and a gate to source voltage of 20V. It is part of the PowerTrench series and has a maximum drain to source resistance of 4.7mR.
Onsemi FDD8896_NBSW006 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 94A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.525nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Rds On Max | 5.7mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD8896_NBSW006 to view detailed technical specifications.
No datasheet is available for this part.