
N-Channel PowerTrench® MOSFET and Schottky Diode, 20V Vdss, 3.7A continuous drain current, and 68mΩ Rds On Max. This surface mount component features a 1V threshold voltage, 8ns turn-on delay, and 14ns turn-off delay. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 1.4W. Packaged in tape and reel, this lead-free and RoHS compliant device is ideal for power switching applications.
Onsemi FDFMA2N028Z technical specifications.
| Continuous Drain Current (ID) | 3.7A |
| Current Rating | 3.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 68mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 68MR |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 455pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 68mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 20V |
| Weight | 0.06g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDFMA2N028Z to view detailed technical specifications.
No datasheet is available for this part.