P-channel MOSFET with integrated Schottky diode, featuring a 20V drain-source breakdown voltage and 3.1A continuous drain current. Offers a low 95mΩ drain-source on-resistance and operates within a -55°C to 150°C temperature range. Surface mountable with a compact 2mm x 2mm x 0.75mm footprint, this RoHS compliant component is supplied on a 3000-piece tape and reel. Key switching parameters include an 11ns fall time and 13ns turn-on delay.
Onsemi FDFMA2P029Z technical specifications.
| Continuous Drain Current (ID) | 3.1A |
| Current Rating | -3.1A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 95mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 95MR |
| Element Configuration | Single |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 720pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 95mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -20V |
| Weight | 0.04g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDFMA2P029Z to view detailed technical specifications.
No datasheet is available for this part.
