Onsemi FDFMA3P029Z technical specifications.
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 87mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 435pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.4W |
| Rds On Max | 87mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDFMA3P029Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.