
The FDFS2P753AZ is a P-channel MOSFET from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3A and a drain to source breakdown voltage of 30V. The device is packaged in a lead-free SOIC package and is RoHS compliant. The MOSFET has a maximum power dissipation of 3.1W and a turn-off delay time of 19ns.
Onsemi FDFS2P753AZ technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 115mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 455pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 115mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDFS2P753AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
