
Dual N-Channel MOSFET, 20V Drain-Source Breakdown Voltage, 1.2A Continuous Drain Current, and 175mΩ Rds On Max. Features include a 3.7ns turn-on delay and 11ns turn-off delay, with a 150pF input capacitance. This surface-mount component operates from -55°C to 150°C and has a maximum power dissipation of 360mW. Supplied in a 3000-piece tape and reel package.
Onsemi FDG1024NZ technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| Rds On Max | 175mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG1024NZ to view detailed technical specifications.
No datasheet is available for this part.
