
N-Channel PowerTrench® MOSFET, single element configuration, offers 20V drain-source breakdown voltage and 1.9A continuous drain current. Features low 115mΩ drain-source resistance at a nominal Vgs of 900mV. This surface mount component operates from -55°C to 150°C with a maximum power dissipation of 750mW. It boasts fast switching speeds with turn-on delay of 5ns and fall time of 9ns.
Onsemi FDG311N technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1.9A |
| Current Rating | 1.9A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 115mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 270pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Nominal Vgs | 900mV |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Rds On Max | 115mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 20V |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG311N to view detailed technical specifications.
No datasheet is available for this part.
