P-Channel MOSFET, surface mount, featuring 20V drain-source breakdown voltage and 1.2A continuous drain current. Offers 180mΩ maximum drain-source on-resistance at 2.5V specified gate-source voltage. Includes 7ns turn-on delay and 16ns turn-off delay, with 330pF input capacitance. Operates from -55°C to 150°C, with 750mW maximum power dissipation. Packaged in tape and reel, this RoHS compliant component is designed for efficient power switching applications.
Onsemi FDG312P technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1.2A |
| Current Rating | -1.2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 135mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 180mR |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 330pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 900mV |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | -20V |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG312P to view detailed technical specifications.
No datasheet is available for this part.
