The FDG313N_D87Z is an N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 950mA and a maximum power dissipation of 480mW. The device is packaged in a surface mount package and is lead free. It has an input capacitance of 50pF and a drain to source resistance of 450mR.
Onsemi FDG313N_D87Z technical specifications.
| Continuous Drain Current (ID) | 950mA |
| Current Rating | 950mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 750mW |
| Rds On Max | 450mR |
| Turn-Off Delay Time | 17ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG313N_D87Z to view detailed technical specifications.
No datasheet is available for this part.