
N-Channel PowerTrench® MOSFET, single element configuration, offers a 20V drain-to-source breakdown voltage and a continuous drain current of 1.5A. Featuring a low 90mΩ drain-to-source resistance (Rds On Max), this surface-mount component operates within a temperature range of -55°C to 150°C. It boasts a maximum power dissipation of 420mW and a package height of 1mm, with typical turn-on delay time of 13ns and fall time of 12ns. Supplied on a 3000-piece tape and reel, this RoHS compliant device is ideal for power management applications.
Onsemi FDG327NZ technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | 1.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 412pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 420mW |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 20V |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG327NZ to view detailed technical specifications.
No datasheet is available for this part.