
P-Channel MOSFET, single element configuration, designed for surface mount applications. Features a -20V Drain to Source Breakdown Voltage and a continuous drain current of 1.5A. Offers a maximum on-resistance of 145mΩ at a Vgs of 2.5V. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 750mW. Packaged in tape and reel, this RoHS compliant component is ideal for power management circuits.
Onsemi FDG328P technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | -1.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 145MR |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 337pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Rds On Max | 145mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | -20V |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG328P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
