
The FDG410NZ is a single N-channel JFET with a maximum continuous drain current of 2.2A and a drain to source breakdown voltage of 20V. It features a drain to source resistance of 70mR and a maximum operating temperature range of -55°C to 150°C. The device is lead free and RoHS compliant, packaged in a tape and reel format with 3000 units per reel. It is suitable for surface mount applications in the SC-70 package with 6 pins.
Onsemi FDG410NZ technical specifications.
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 70MR |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 535pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 420mW |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG410NZ to view detailed technical specifications.
No datasheet is available for this part.